NCP45524IMNTWG-H

onsemi
863-NCP45524IMNTWG-H
NCP45524IMNTWG-H

Mfr.:

Description:
Power Switch ICs - Power Distribution NCP45524IMNTWG-H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48.568

Stock:
48.568 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,45 kr. 7,45 kr.
5,64 kr. 56,40 kr.
5,18 kr. 129,50 kr.
4,26 kr. 426,00 kr.
4,10 kr. 1.025,00 kr.
4,01 kr. 2.005,00 kr.
3,92 kr. 3.920,00 kr.
Full Reel (Order in multiples of 3000)
3,86 kr. 11.580,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,50 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
6 A
31.7 mOhms
1.33 ms
21 ns
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DFN-8
NCP45524
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.5 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 13.5 V
Supply Voltage - Min: 500 mV
Tradename: ecoSWITCH
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99