NCP45496XMNWTWG

onsemi
863-NCP45496XMNWTWG
NCP45496XMNWTWG

Mfr.:

Description:
Current & Power Monitors & Regulators 2-Channel High-Side Power Monitor, 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.791

Stock:
6.791 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,65 kr. 13,65 kr.
10,07 kr. 100,70 kr.
9,25 kr. 231,25 kr.
8,21 kr. 821,00 kr.
7,76 kr. 1.940,00 kr.
7,45 kr. 3.725,00 kr.
7,12 kr. 7.120,00 kr.
Full Reel (Order in multiples of 3000)
6,93 kr. 20.790,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
5.5 V
2.97 V
- 40 C
+ 105 C
SMD/SMT
QFN-20
Reel
Cut Tape
Brand: onsemi
Input Voltage Range: 2.97 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: NCP45496
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NCP45496 Voltage Supervisor

onsemi NCP45496 Voltage Supervisor is a monolithic IC that can simultaneously monitor the power on two high-voltage power supplies. The voltage and current on each bus are measured and converted to a power signal output as a high-accuracy current. This voltage supervisor is equipped with a low-latency open-drain ALARM signal that is produced by comparing the power of each bus to its threshold level. The NCP45496 voltage supervisor is RoHS and REACH compliant. This IC also features internal ADC provides digitized power measurements. The NCP45496 IC is ideal for power management, energy consumption tracking, power control loops, and overload protection.