NCP361SNT1G

onsemi
863-NCP361SNT1G
NCP361SNT1G

Mfr.:

Description:
Current & Power Monitors & Regulators SBN POSITIVE OVP WITH OCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.038

Stock:
34.038 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,07 kr. 5,07 kr.
2,45 kr. 24,50 kr.
1,95 kr. 195,00 kr.
1,65 kr. 1.650,00 kr.
Full Reel (Order in multiples of 3000)
1,65 kr. 4.950,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High Side
20 V
1.2 V
20 uA
- 40 C
+ 85 C
SMD/SMT
TSOP-5
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Voltage Range: 1.2 V to 20 V
Product Type: Current & Power Monitors & Regulators
Series: NCP361
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 14,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

PWM Buck Regulators

onsemi´s family of pin-compatible PWM buck regulators reduce input capacitance requirements by switching 180º out-of-phase at a frequency of 200kHz up to 2.2MHz. Switching frequency is adjustable by an external resistor and a unique built-in auto-tracking and sequencing feature allows exact timing and control over both outputs. Programmable options include sequential, ratio-metric, and tracking.