NCP347MTAETBG

onsemi
863-NCP347MTAETBG
NCP347MTAETBG

Mfr.:

Description:
Current & Power Monitors & Regulators OVER VLTG PROTECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.369

Stock:
8.369 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,42 kr. 6,42 kr.
5,24 kr. 52,40 kr.
3,75 kr. 375,00 kr.
3,02 kr. 1.510,00 kr.
2,85 kr. 2.850,00 kr.
Full Reel (Order in multiples of 3000)
2,50 kr. 7.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
28 V
1.2 V
170 uA
- 40 C
+ 85 C
SMD/SMT
WDFN-10
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Voltage Range: 1.2 V to 28 V
Product Type: Current & Power Monitors & Regulators
Series: NCP347
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 12,230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99