NCP1345Q01D1R2G

onsemi
863-NCP1345Q01D1R2G
NCP1345Q01D1R2G

Mfr.:

Description:
Switching Controllers HV QR FLYBACK CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.295

Stock:
2.295 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,03 kr. 9,03 kr.
6,61 kr. 66,10 kr.
5,98 kr. 149,50 kr.
5,30 kr. 530,00 kr.
4,98 kr. 1.245,00 kr.
4,78 kr. 2.390,00 kr.
4,32 kr. 4.320,00 kr.
Full Reel (Order in multiples of 2500)
4,13 kr. 10.325,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
3.3 V to 21 V
10 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-9
Reel
Cut Tape
Brand: onsemi
Fall Time: 20 ns
Isolation: Non-Isolated
Operating Supply Current: 1.35 mA
Operating Supply Voltage: 8.5 V to 9.5 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: NCP1345
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
EAR99

NCP1345 Quasi-Resonant Flyback Controllers

onsemi NCP1345 Quasi-Resonant Flyback Controllers are highly integrated devices designed for high-performance off-line USB-PD and USB Type-C™ power converters. The NCP1345 implements dual−pin VCC architecture for a direct connection to the aux winding. Simplified VCC management allows for a low part count and increased performance.