NCP1342DADBDGD1R2G

onsemi
863-P1342DADBDGD1R2G
NCP1342DADBDGD1R2G

Mfr.:

Description:
Switching Controllers Quasi-Resonant Flyback Controller with Valley Lock-Out Switching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.366

Stock:
2.366 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,91 kr. 7,91 kr.
5,73 kr. 57,30 kr.
5,18 kr. 129,50 kr.
4,59 kr. 459,00 kr.
4,30 kr. 1.075,00 kr.
4,13 kr. 2.065,00 kr.
3,78 kr. 3.780,00 kr.
Full Reel (Order in multiples of 2500)
3,67 kr. 9.175,00 kr.
3,65 kr. 27.375,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
500 kHz
800 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-9
Reel
Cut Tape
Brand: onsemi
Fall Time: 5 ns
Isolation: Non-Isolated
Operating Supply Current: 1 mA
Operating Supply Voltage: 9 V to 28 V
Product: Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: NCP1342
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NCP1342 Quasi-Resonant Flyback Controllers

onsemi NCP1342 Quasi-Resonant Flyback Controllers are highly integrated High-Frequency PWM (Pulse Width Modulation) Controllers intended to simplify the design of high-performance off-line power converters. With an integrated active X2 capacitor-discharge feature, the NCP1342 devices enable no-load power consumption below 30mW.