NCN26000XMNTBG

onsemi
863-NCN26000XMNTBG
NCN26000XMNTBG

Mfr.:

Description:
Ethernet ICs CASCADE ASSP - PHY ONLY - MII IN 1K REEL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
45,13 kr. 45,13 kr.
33,87 kr. 338,70 kr.
31,56 kr. 789,00 kr.
27,75 kr. 2.775,00 kr.
26,33 kr. 6.582,50 kr.
23,57 kr. 11.785,00 kr.
Full Reel (Order in multiples of 1000)
19,92 kr. 19.920,00 kr.
19,02 kr. 38.040,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-32
Ethernet PHYs
10BASE-T1S
10 Mb/s
Ethernet
2.97 V
3.63 V
- 40 C
+ 125 C
NCN26000
Reel
Cut Tape
Brand: onsemi
Duplex: Half-Duplex
Operating Supply Voltage: 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

NCN26000 Ethernet 10BASE-T1S Transceivers

onsemi NCN26000 10Mb/s Industrial Ethernet 10BASE-T1S Transceivers are IEEE 802.3cg-compliant Ethernet Transceivers (PHY) developed for industrial multi-drop Ethernet. The NCN26000 offers all physical layer features required to transmit and receive data over a single unshielded twisted pair. The onsemi NCN26000 transmits to existing half-duplex 10Mb/s-capable Ethernet MAC controllers through a standard MII interface.

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions offers computing and connectivity essential for infrastructure. onsemi Cloud Power Management Solutions' power is critical for processors, memory banks, and wireless base stations. As operations shift to the Cloud, the importance of efficiency and reliability grows. AI servers, in particular, require a reliable power source to ensure optimal performance and efficiency, making solutions crucial for maintaining the integrity and functionality of AI-driven operations. onsemi provides diverse solutions for AC-DC conversion, multiphase conversion, point-of-load supplies, and hot-swap protection to support various power needs in cloud infrastructure. Cutting-edge technology, dependable performance, and deep application expertise make onsemi an ideal partner for powering data in today’s environment, whether in base stations, servers, or data centers.