NC7WZU04AP6X

onsemi
863-NC7WZU04AP6X
NC7WZU04AP6X

Mfr.:

Description:
Inverters TinyLogic UHS Dual Unbuffered Inverter Dual Unbuffered Inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.634

Stock:
8.634 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
0,642 kr. 0,64 kr.
0,313 kr. 3,13 kr.
0,276 kr. 6,90 kr.
0,231 kr. 23,10 kr.
0,201 kr. 50,25 kr.
0,187 kr. 187,00 kr.
Full Reel (Order in multiples of 3000)
0,164 kr. 492,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
2 Circuit
TinyLogic
SC-88-6
5.5 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
High Level Output Current: - 50 mA
Input Type: CMOS
Low Level Output Current: 50 mA
Product Type: Inverters
Propagation Delay Time: 5.5 ns
Series: NC7WZU04A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NC7WZU04A Logic Gates

onsemi NC7WZU04A Logic Gates are dual unbuffered inverters in the TinyLogic® ultra-high speed series. The onsemi NC7WZU04A is housed in a space-efficient SC70 6-lead package. Primarily designed for crystal oscillator or analog applications, this device utilizes advanced CMOS technology to achieve ultra-high speed and high output drive while maintaining low static power dissipation across a wide VCC operating range. Operating effectively within the 1.65V to 5.5V VCC range, the inputs exhibit high impedance when VCC is 0V and can tolerate voltages up to 7V independently of the VCC operating voltage.