NB7VPQ904MMUTWG

onsemi
863-NB7VPQ904MMUTWG
NB7VPQ904MMUTWG

Mfr.:

Description:
USB Interface IC 1.8V USB Type-C DisplayPort ALT Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.983
Expected 23/02/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,39 kr. 24,39 kr.
17,08 kr. 170,80 kr.
12,31 kr. 1.231,00 kr.
11,79 kr. 5.895,00 kr.
10,97 kr. 10.970,00 kr.
Full Reel (Order in multiples of 3000)
10,00 kr. 30.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
NB7VPQ904M
USB Controllers
Signal Driver
SMD/SMT
X2QFN-32
USB-C 3.0
10 Gb/s
1.71 V
1.89 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Operating Supply Voltage: 1.7 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 50,585 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99