N34C04MU3ETG

onsemi
863-N34C04MU3ETG
N34C04MU3ETG

Mfr.:

Description:
EEPROM EEPROM Serial 4-Kb SPD for DDR4 DIMM 4-Kb Serial SPD EEPROM for DDR4 DIMM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.840

Stock:
3.840 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,05 kr. 2,05 kr.
1,90 kr. 19,00 kr.
1,86 kr. 46,50 kr.
1,82 kr. 91,00 kr.
1,78 kr. 178,00 kr.
1,72 kr. 430,00 kr.
1,69 kr. 845,00 kr.
1,66 kr. 1.660,00 kr.
Full Reel (Order in multiples of 4000)
1,23 kr. 4.920,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
4 kbit
I2C, SMBus
100 kHz
256 x 16
UDFN-8
1.7 V
3.6 V
SMD/SMT
100 Year
- 40 C
+ 125 C
N34C04
Reel
Cut Tape
Active Read Current - Max: 1 mA
Brand: onsemi
Operating Supply Current: 1 mA
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

N34C04 4Kb Serial EEPROM

onsemi N34C04 4Kb Serial EEPROM is designed for DDR4 DIMM, which implements the JEDEC JC42.4 (EE1004-v) Serial Presence Detect (SPD) specification for DDR4 DIMMs. These support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols. One of the two available 2Kb EEPROM banks (referred to as SPD pages in the EE1004-v specification) is activated for access at power-up. The banks can be switched via software command after power-up. Each of the four 1Kb EEPROM blocks can be written and protected by software commands. The onsemi N34C04MU3ETG will respond with NoACK following the dummy Data Byte, while the N34C04MU3EKTG will respond with ACK by "SPD Page Select Command". The typical application for these devices is computing.