N25S830HAT22I

onsemi
863-N25S830HAT22I
N25S830HAT22I

Mfr.:

Description:
SRAM 256KB 3V SERIAL SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 16/03/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,23 kr. 12,23 kr.
11,49 kr. 114,90 kr.
11,19 kr. 223,80 kr.
10,89 kr. 544,50 kr.
10,59 kr. 1.059,00 kr.
9,77 kr. 1.954,00 kr.
9,33 kr. 3.732,00 kr.
9,18 kr. 11.016,00 kr.
8,80 kr. 17.600,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
25 ns
20 MHz
SPI
3.6 V
2.7 V
10 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Tube
Brand: onsemi
Data Rate: SDR
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: N25S830HA
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
85423999
ECCN:
EAR99