MC74HC86ADG

onsemi
863-MC74HC86ADG
MC74HC86ADG

Mfr.:

Description:
Logic Gates 2-6V Quad 2-Input XOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.125

Stock:
1.125
Can Dispatch Immediately
On Order:
1.540
Expected 25/02/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,25 kr. 2,25 kr.
1,54 kr. 15,40 kr.
1,26 kr. 31,50 kr.
1,17 kr. 128,70 kr.
1,08 kr. 297,00 kr.
1,03 kr. 566,50 kr.
0,947 kr. 989,62 kr.
0,903 kr. 3.625,55 kr.
0,873 kr. 5.857,83 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
HC
8 Input
SOIC-14
4 Output
5.2 mA
- 5.2 mA
17 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: MC74HC86A
Factory Pack Quantity: 55
Subcategory: Logic ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99