MC1455DR2G

onsemi
863-MC1455DR2G
MC1455DR2G

Mfr.:

Description:
Timers & Support Products ANA TIMING CIRCUIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.544

Stock:
4.544 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 kr. 2,31 kr.
1,62 kr. 16,20 kr.
1,44 kr. 36,00 kr.
1,25 kr. 125,00 kr.
1,09 kr. 272,50 kr.
1,04 kr. 1.040,00 kr.
Full Reel (Order in multiples of 2500)
0,97 kr. 2.425,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
TTL
SOIC-8
4.5 V
16 V
0 C
+ 70 C
MC1455
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Pd - Power Dissipation: 625 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99