MC14021BDR2G

onsemi
863-MC14021BDR2G
MC14021BDR2G

Mfr.:

Description:
Counter Shift Registers 3-18V 8-Bit CMOS Static Shift

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.870

Stock:
13.870 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 kr. 3,78 kr.
2,68 kr. 26,80 kr.
2,40 kr. 60,00 kr.
2,10 kr. 210,00 kr.
1,95 kr. 487,50 kr.
1,86 kr. 930,00 kr.
1,81 kr. 1.810,00 kr.
Full Reel (Order in multiples of 2500)
1,54 kr. 3.850,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,74 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Parallel
6 Circuit
8 bit
SOIC-16
MC14
CMOS
9
800 ns, 340 ns, 230 ns
3 V
18 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 3
Operating Supply Voltage: 3 V to 18 V
Product Type: Counter Shift Registers
Series: MC14021B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99