MC100LVEL16DTG

onsemi
863-MC100LVEL16DTG
MC100LVEL16DTG

Mfr.:

Description:
Bus Receivers 3.3V ECL Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
33,20 kr. 33,20 kr.
27,08 kr. 270,80 kr.
25,89 kr. 647,25 kr.
24,32 kr. 2.432,00 kr.
22,83 kr. 4.566,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
41,55 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Receivers
RoHS:  
1 Receiver
Differential
24 mA
TSSOP-8
+/- 3 V
+/- 3.8 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Logic Family: 100LV
Logic Type: ECL Differential Receiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.8 V
Product Type: Bus Receivers
Series: MC100LVEL16
Factory Pack Quantity: 100
Subcategory: Logic ICs
Part # Aliases: MC100LVEL16DG
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99