MC100EP446FAG

onsemi
863-MC100EP446FAG
MC100EP446FAG

Mfr.:

Description:
Serial to Parallel Logic Converters 3.3V/5V ECL 8-Bit Serial to Parallel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
183,14 kr. 183,14 kr.
147,71 kr. 1.477,10 kr.
138,83 kr. 3.470,75 kr.
117,27 kr. 11.727,00 kr.
117,20 kr. 29.300,00 kr.
117,12 kr. 58.560,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Serial to Parallel Logic Converters
RoHS:  
CMOS, ECL, TTL
3 V
5.5 V
LQFP-32
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: onsemi
Maximum Operating Frequency: 3.4 GHz
Minimum Operating Frequency: 1.6 GHz
Moisture Sensitive: Yes
Operating Supply Current: 110 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Type: ECL
Product Type: Serial to Parallel Logic Converters
Propagation Delay Time: 800 ps
Series: MC100EP446
Factory Pack Quantity: 250
Subcategory: Logic ICs
Supply Current - Max: 145 mA
Part # Aliases: MC100EP445MNG
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99