FSUSB42UMX

onsemi
512-FSUSB42UMX
FSUSB42UMX

Mfr.:

Description:
USB Switch ICs LP 2-Port HS USB 2.0 (480Mbps) Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.429

Stock:
9.429
Can Dispatch Immediately
On Order:
30.000
Expected 01/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 kr. 3,72 kr.
2,73 kr. 27,30 kr.
2,35 kr. 58,75 kr.
2,08 kr. 208,00 kr.
1,85 kr. 462,50 kr.
1,64 kr. 1.640,00 kr.
1,58 kr. 3.950,00 kr.
Full Reel (Order in multiples of 5000)
1,58 kr. 7.900,00 kr.
1,57 kr. 15.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
2 x SPDT
7.5 Ohms
40 ns
35 ns
2.4 V to 4.4 V
- 40 C
+ 85 C
SMD/SMT
UMLP-10
Reel
Cut Tape
MouseReel
Bandwidth: 720 MHz
Brand: onsemi
Number of Switches: 2 Switch
Operating Supply Current: 1 uA
Product Type: USB Switch ICs
Series: FSUSB42
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 4.4 V
Supply Voltage - Min: 2.4 V
Unit Weight: 18,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

FSUSBxx USB 2.0 Switches

Fairchild's FSUSBxx USB 2.0 Switches are low-power, single-port or two-port high-speed USB 2.0 switches. They are configured as a double-pole, single-throw or double-throw switches and are optimized for switching or isolating a high-speed (480Mbps) source or a high-speed and full-speed (12Mbps) source.
Learn More