FSA4486UCX

onsemi
863-FSA4486UCX
FSA4486UCX

Mfr.:

Description:
USB Interface IC NEXT GENERATION ANALOG AUDIO SWITCH FOR USB TYPE-C MOBILE APPLICATIONS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.696

Stock:
2.696 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,03 kr. 9,03 kr.
6,61 kr. 66,10 kr.
5,97 kr. 149,25 kr.
5,30 kr. 530,00 kr.
4,98 kr. 1.245,00 kr.
4,78 kr. 2.390,00 kr.
4,62 kr. 4.620,00 kr.
Full Reel (Order in multiples of 3000)
4,45 kr. 13.350,00 kr.
4,24 kr. 25.440,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FSA4486
USB Interfaces
USB Type-C
SMD/SMT
WLCSP-25
USB-C 2.0
2.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: onsemi
Interface Type: I2C
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99

FSA4486 USB Type-C® Analog Audio Switch

onsemi FSA4486 USB Type-C® Analog Audio Switch is a high-performance device designed to support analog audio headsets in mobile and portable devices. The onsemi FSA4486 features an integrated detection mechanism for distinguishing between USB Type-C audio accessories and standard USB devices, enabling seamless switching between audio and data modes. The FSA4486 supports a wide voltage range (2.5V to 5.5V) and offers low ON resistance and high linearity, ensuring minimal signal distortion and excellent audio fidelity. With built-in protection features such as pop-and-click noise suppression, overvoltage protection, and electrostatic discharge (ESD) tolerance, the device is engineered for robust and reliable operation in consumer electronics. The compact WLCSP package makes the FSA4486 ideal for space-constrained applications, while compliance with USB Type-C specifications ensures broad compatibility across modern devices.