FOD2742BR2V

onsemi
512-FOD2742BR2V
FOD2742BR2V

Mfr.:

Description:
Optically Isolated Amplifiers Error amplifier Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.340

Stock:
2.340 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,98 kr. 7,98 kr.
6,33 kr. 63,30 kr.
5,51 kr. 551,00 kr.
4,73 kr. 2.365,00 kr.
4,33 kr. 4.330,00 kr.
Full Reel (Order in multiples of 2500)
4,16 kr. 10.400,00 kr.
4,03 kr. 20.150,00 kr.
3,96 kr. 39.600,00 kr.
25.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,21 kr.
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,47 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optically Isolated Amplifiers
RoHS:  
FOD2742B
Phototransistor
1 Channel
2500 Vrms
20 mA
1.5 V
SOIC-8
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Current Transfer Ratio: 100 % to 200%
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 70 V
Product Type: Optically Isolated Amplifiers
Reference Voltage: 2.495 V
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Part # Aliases: FOD2742BR2V_NL
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99