FOD2711AS

onsemi
512-FOD2711AS
FOD2711AS

Mfr.:

Description:
Optically Isolated Amplifiers Isolated Error Amp Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,58 kr. 8,58 kr.
6,31 kr. 63,10 kr.
4,86 kr. 486,00 kr.
4,34 kr. 2.170,00 kr.
4,30 kr. 4.300,00 kr.
3,67 kr. 7.340,00 kr.
3,56 kr. 17.800,00 kr.
3,50 kr. 35.000,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,29 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optically Isolated Amplifiers
RoHS:  
FOD2711A
NPN Phototransistor
1 Channel
5000 Vrms
1.5 V
SMD-DIP-8
- 40 C
+ 85 C
SMD/SMT
Bulk
Brand: onsemi
Current Transfer Ratio: 100 %
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 30 V
Pd - Power Dissipation: 145 mW
Product Type: Optically Isolated Amplifiers
Reference Voltage: 1.24 V
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99