FNC42060F5

onsemi
863-FNC42060F5
FNC42060F5

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SPM45H INV 600V 20A EX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
123,16 kr. 123,16 kr.
99,52 kr. 1.194,24 kr.
95,34 kr. 2.288,16 kr.
77,81 kr. 8.403,48 kr.
75,50 kr. 19.026,00 kr.
72,96 kr. 36.771,84 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Tube
Brand: onsemi
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 12
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390060
ECCN:
EAR99

Motor Driver ICs

onsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.