FDMT800150DC

onsemi
512-FDMT800150DC
FDMT800150DC

Mfr.:

Description:
MOSFETs N-Channel Dual CoolTM 88 PowerTrench MOSFET 150 V, 99 A, 6.5 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.956

Stock:
1.956 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
37,97 kr. 37,97 kr.
29,99 kr. 299,90 kr.
26,33 kr. 2.633,00 kr.
Full Reel (Order in multiples of 3000)
25,14 kr. 75.420,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Dual Cool 88-8
N-Channel
1 Channel
150 V
99 A
13 mOhms
- 20 V, 20 V
2 V
77 nC
- 55 C
+ 150 C
156 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 9.3 ns
Forward Transconductance - Min: 48 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: FDMT800150DC
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-channel
Typical Turn-Off Delay Time: 41 ns
Typical Turn-On Delay Time: 31 ns
Unit Weight: 248,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Solutions for Energy Infrastructure

onsemi Solutions for Energy Infrastructure address the landscape for energy generation, distribution, and storage that is rapidly evolving to fulfill targets set by government policy and increasing consumption. Heightened efficiency targets, reductions of CO2 emissions, and a focus on renewable and clean energy are key factors in this Energy Infrastructure Evolution. onsemi offers a comprehensive portfolio of energy efficient solutions to serve the demanding needs of high-power applications including Silicon Carbide (SiC) Diodes, Intelligent Power Modules, and Current Sense Amplifiers.