FAM65CR51ADZ2

onsemi
863-FAM65CR51ADZ2
FAM65CR51ADZ2

Mfr.:

Description:
MOSFET Modules APM16-CDB SF3 650V 51MOHM SIC DIODE AL2O3 L-FORMING PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
230,07 kr. 230,07 kr.
159,20 kr. 1.592,00 kr.
157,78 kr. 11.360,16 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Modules
RoHS:  
SiC
Through Hole
- 10 V, + 10 V
- 40 C
+ 125 C
FAM65CR51ADZ1
Tube
Brand: onsemi
Product Type: MOSFET Modules
Factory Pack Quantity: 72
Subcategory: Discrete and Power Modules
Tradename: EliteSiC
Type: Half Bridge
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

Power Integrated Modules (PIMs)

onsemi Power Integrated Modules (PIMs) leverage extensive experience in automotive ignition IGBTs and intelligent power module (IPM) development, as well as packaging expertise, to result in power solutions fully qualified to leading industry standards. These onsemi module solutions offer users a fully-integrated supply chain for silicon and packaging, ensuring high quality and cost efficiencies. The Power Integrated Modules have power switches and rectifiers only, provided in various topologies. Common topologies include three-phase inverter stages with input bridge rectification and brakes, boost converters, and multi-level inverters.