DVK-SFEU-1-GEVK

onsemi
863-DVK-SFEU-1-GEVK
DVK-SFEU-1-GEVK

Mfr.:

Description:
Sub-GHz Development Tools SIGFOX DVK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.056,57 kr. 2.056,57 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
868 MHz
AX-SIGFOX
SigFox
Brand: onsemi
Description/Function: Sigfox development kit
For Use With: AX-SFEU-1-01-TB05, AX-SFEU-1-01-TX30
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: AX-SFxx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sigfox
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030906800
ECCN:
5A992.C

DVK-SFEU-1-GEVK Sigfox Development Kit

onsemi DVK-SFEU-1-GEVK Sigfox Development Kit is a miniaturized development kit for the onsemi AX-SIGFOX chip, an ultra-low-power high-performance Sigfox SoC for up-links and down-links. The hardware consists of a USB debug adapter and an RF module with all software necessary to develop systems. The module has a tiny 33mm x 15mmfootprint and is equipped with an SMA connector.

Sigfox Development Kits

onsemi Sigfox Development Kits can be used to quickly develop Sigfox connected applications using Sigfox SoC (System-on-Chip) solutions. A free two-year Sigfox subscription is included. The kits are pre-programmed with the Sigfox stack and a comprehensive but easy-to-use serial protocol based on AT commands.

Sigfox Connectivity Solutions

onsemi Sigfox Connectivity Solutions are ideal for implementing and proliferation the Internet of Things (IoT) applications, including smart energy. onsemi's portfolio includes transceivers, microcontrollers (MCUs), and System-on-Chip (SoC) solutions. A range of hardware and software development tools are available to help the speed and ease new designs.