CAT24C16WI-GT3

onsemi
698-CAT24C16WI-GT3
CAT24C16WI-GT3

Mfr.:

Description:
EEPROM 16K-Bit I2C Serial EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143.950

Stock:
143.950 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 kr. 2,18 kr.
2,07 kr. 20,70 kr.
2,02 kr. 50,50 kr.
1,94 kr. 97,00 kr.
1,90 kr. 190,00 kr.
1,85 kr. 462,50 kr.
1,81 kr. 905,00 kr.
1,72 kr. 1.720,00 kr.
Full Reel (Order in multiples of 3000)
1,25 kr. 3.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
16 kbit
2-Wire, I2C
400 kHz
2 k x 8
SOIC-8
900 ns
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT24C16
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: onsemi
Operating Supply Current: 2 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542325500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

CAT24C02/04/08/16 I2C Serial EEPROMs

onsemi CAT24C02/04/08/16 I2C Serial EEPROMs that are organized internally as 16/32/64 and 128 pages, respectively, of 16 bytes each. All devices support the Standard (100kHz) and Fast (400kHz) I2C protocol. The data is written by providing a starting address and loading 1 to 16 contiguous bytes into a page write buffer. Then, it writes all the data in a non-volatile memory in one internal write cycle. The data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. The external address pins make it possible to address up to eight onsemi CAT24C02, four CAT24C04, two CAT24C08, and one CAT24C16 device on the same bus.