AFGHL40T65SQ

onsemi
863-AFGHL40T65SQ
AFGHL40T65SQ

Mfr.:

Description:
IGBTs AEC 101 Qualified, 650V, 40A Fieldstop 4 trench IGBT Stand alone IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240
Can Dispatch Immediately
On Order:
140
Expected 17/02/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
38,12 kr. 38,12 kr.
21,63 kr. 216,30 kr.
17,31 kr. 2.077,20 kr.
16,93 kr. 8.634,30 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
80 A
239 W
- 55 C
+ 175 C
AFGHL40T65SQ
AEC-Q101
Tube
Brand: onsemi
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

AFGHL40T65SQ & AFGHL50T65SQ IGBTs

onsemi AFGHL40T65SQ and AFGHL50T65SQ IGBTs are 4th generation high-speed field-stop IGBTs ideal for automotive applications. The AFGHL40T65SQ and AFGHL50T65SQ IGBTs offer higher reliability and optimum performance for hard and soft switching. The onsemi AFGHL40T65SQ and AFGHL50T65SQ IGBTs are AEC Q101 qualified and provide very low switching and conduction losses.