36056

icotek
31-36056
36056

Mfr.:

Description:
Mounting Fixings Mounting feet for 10 x 3 mm bus bars and 35 mm top hat DIN rails.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,50 kr. 23,50 kr.
18,13 kr. 181,30 kr.
16,79 kr. 1.679,00 kr.
15,29 kr. 3.822,50 kr.
14,92 kr. 7.460,00 kr.
14,47 kr. 14.470,00 kr.
14,02 kr. 35.050,00 kr.
13,80 kr. 69.000,00 kr.
10.000 Quote

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Mounting Fixings
Support
Bracket
Steel
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: DIN Rail
Plating: Zinc
Product Type: Mounting Hardware
Series: MF
Factory Pack Quantity: 10
Subcategory: Hardware
Tradename: MF-A49
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
ECCN:
EAR99