PL10101

iNRCORE
673-PL10101
PL10101

Mfr.:

Description:
Power Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 180   Multiples: 90
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
87,73 kr. 15.791,40 kr.
84,52 kr. 22.820,40 kr.
81,46 kr. 43.988,40 kr.

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Power Transformers
Planar Transformers
SMD/SMT
19.81 mm
14.94 mm
7.37 mm
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 630 nH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 90
Subcategory: Transformers
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504504000

FEATURED PRODUCTS
INRCORE