VWLG150KJLRS

ebm-papst
5912-VWLG150KJLRS
VWLG150KJLRS

Mfr.:

Description:
DC Fans Axial Fan, 172x150x51mm, 24VDC, Open Tach/PWM, AF172-0015724VP/26800, 8315100157

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

ebm-papst 8315100157
ebm-papst
DC Fans Axial Fan, 172x150x51mm, 24VDC, Open Tach/PWM, AF172-00157 24V P/2 6800

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
172 mm
51 mm
150 mm
24 VDC
Ball
Plastic
Wire Leads - 4
VWLG
Brand: ebm-papst
Current Type: DC
Diameter: 172 mm
Product Type: DC Fans
Size: 172 mm x 150 mm x 51 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: AxiForce
Part # Aliases: AF172-0015724VP/26800 8315100157
Unit Weight: 840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Data Center Solutions

ebm-papst Data Center Solutions feature fans and motors that provide cooling for individual server rows through modular designs, delivering high airflow performance and integrating seamlessly with cooling towers. Intelligently networked for reliability and maximum transparency, ebm-papst’s array of data center cooling solutions includes AxiForce, AxiTwin, and DiaForce fans.

AxiForce Efficient, Quiet Axial Fans

ebm-papst AxiForce Axial Fans utilize aerodynamically optimized impellers and housings to deliver increased efficiency and noise reduction up to 6dB(A). The series starts at a size of 80mm and offers a counterclockwise rotational direction (looking toward the rotor) and a range of control inputs. These fans offer optional IP68 protection against dust and water. The AxiForce fans utilize a three-phase motor concept. ebm-papst AxiForce Axial Fans are used to cool automation equipment such as variable frequency drives and robot controllers, power modules for 5G mobile network infrastructure, electronics in video streaming servers, data center equipment, and LEDs.

Telecommunication & Electronic Cooling Solutions

ebm-papst Telecommunication and Electronic Cooling Solutions offer products that deliver excellent ratings to meet specific needs for diverse applications. These products are divided into two application environments: telecommunication and electronic cooling.

Renewable Solutions

ebm-papst Renewable Solutions includes a range of products designed to meet changing environmental demands. Renewable energy sources such as solar, wind, fuel cell, direct air capture, and biomass are essential for lowering carbon emissions and combatting climate change. These sources tap into a variety of technologies used to generate electricity, supply heating and cooling, and produce transportation fuels. The renewable energy sector is seeing dramatic growth due to increased concerns about climate change and air quality, resulting in higher demand for cleaner energy options. Advances in technology and economies of scale have lowered costs, making renewable energy more competitive with traditional fossil fuels. ebm-papst is committed to designing products that align with evolving environmental needs.

EV Charging Station Solutions

ebm-papst Electric Vehicle (EV) Charging Station Solutions feature an extensive portfolio of fans, providing customized solutions for a variety of electromobility applications. These fans are designed to help offset the heat generated during charging. Heat affects charging stations, making reliable cooling of the charging cable and power electronics crucial for maintaining performance and longevity. The charging station solutions from ebm-papst include durable DC and GreenTech EC motors, which offer exceptional efficiency and actively support resource conservation.

Battery Energy Storage System (BESS) Solutions

ebm-papst offers a robust fan lineup that optimizes the temperature in a battery energy storage system (BESS), helping to enhance performance, lengthen its lifespan, and provide reliable operation. The BESS stores energy from renewable sources like solar and wind so it can be used at another time, such as during peak usage times to help mitigate cost or when demand exceeds the power generated. The systems need to remain within a set temperature range to operate reliably and at optimal efficiency, and this requires an intelligent thermal management system. Axial and centrifugal fans from ebm-papst can help enable demand-based cooling by adjusting their output to deliver the required cooling capacity at any given time. With a full range of sizes and options, ebm-papst has the ideal solution for virtually any sized system and budget.

Variable Frequency Drive Solutions

ebm-papst Variable Frequency Drive Solutions feature axial fans that are ideal for cooling down variable frequency drives and preventing overheating. These fan solutions ensure optimal operational reliability, even in demanding environmental conditions. This robust fan portfolio from ebm-papst withstands continuous temperature fluctuations, sunlight, and other harsh weather conditions without issues, making these fans extremely suitable for outdoor use.