R3G560-AQ04-01

ebm-papst
5912-R3G560-AQ04-01
R3G560-AQ04-01

Mfr.:

Description:
Blowers & Centrifugal Fans EC Centrifugal Fan, 636mm Round, 400VAC, 11640m3/h, 4700W, 934Pa, IP55, RadiPac

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Backward Curved
EC
400 VAC
6851 CFM (194 m3/min)
Ball
1750 RPM
4.7 kW
636 mm
392 mm
636 mm
Aluminum
Quick Connect Terminal
R3G560
IP54
Thermal Overload Protector (TOP)
Brand: ebm-papst
Compliance: CE; CSA; EAC; UL
Pressure Type: 934 Pa
Product Type: Motorized Impellers
Size: 636 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: RadiPac
Unit Weight: 40 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590