conga-TS570/CSP-HP-T

congatec
787-050753
conga-TS570/CSP-HP-T

Mfr.:

Description:
CPU & Chip Coolers Standard passive cooling solution for high performance COM Express module conga-TS570 with integrated heat pipes, 28mm overall heat sink height. All standoffs are M2.5mm thread.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
537,79 kr. 537,79 kr.
483,86 kr. 4.838,60 kr.
452,00 kr. 11.300,00 kr.
445,66 kr. 22.283,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: CPU & Chip Coolers
28 mm
conga-HPC/cTLH Intel Tiger Lake-H
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Part # Aliases: 050753
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473302000