TCS34727FN

985-TCS34727FN
TCS34727FN

Mfr.:

Description:
Light to Digital Converters Color Light-to-Dig Convtr w/IR Filter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.708

Stock:
8.708 Can Dispatch Immediately
Quantities greater than 8708 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,71 kr. 21,71 kr.
18,28 kr. 91,40 kr.
17,01 kr. 170,10 kr.
14,40 kr. 720,00 kr.
13,35 kr. 1.335,00 kr.
11,26 kr. 5.630,00 kr.
10,59 kr. 10.590,00 kr.
10,22 kr. 20.440,00 kr.
Full Reel (Order in multiples of 3500)
9,77 kr. 34.195,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,01 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Light to Digital Converters
RoHS:  
525 nm
400 kHz
235 uA
3 V
- 30 C
+ 70 C
FN-6
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: I2C
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Mounting Style: SMD/SMT
Product Type: Optical Sensors
Resolution: 16 bit
Series: TCS3472
Factory Pack Quantity: 3500
Subcategory: Sensors
Part # Aliases: 300260006
Unit Weight: 6,679 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8542391090
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.