SFH 2400 FA-Z

ams OSRAM
720-SFH2400FA-Z
SFH 2400 FA-Z

Mfr.:

Description:
Photodiodes PHOTODIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97.984

Stock:
97.984 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,25 kr. 7,25 kr.
5,10 kr. 51,00 kr.
3,79 kr. 379,00 kr.
3,21 kr. 1.605,00 kr.
3,01 kr. 3.010,00 kr.
Full Reel (Order in multiples of 2000)
2,85 kr. 5.700,00 kr.
2,64 kr. 10.560,00 kr.
2,47 kr. 24.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
DIL-SMT-3
SMD/SMT
900 nm
1 nA
20 V
5 ns
5 ns
60 deg
- 40 C
+ 100 C
SFH 2400 FA
AEC-Q100
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
If - Forward Current: 80 mA
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 2.8E-14 W/sqrt Hz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 120 mW
Photocurrent: 6.2 uA
Product Type: Photodiodes
Responsivity: 0.65 A/W
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Tradename: Smart DIL
Part # Aliases: Q65110A2638
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541490000
USHTS:
8541491050
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.