Q65110A2152

ams OSRAM
720-Q65110A2152
Q65110A2152

Mfr.:

Description:
Single Colour LEDs S RED SMD LED TOPLED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4.000 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,12 kr. 2,12 kr.
1,70 kr. 17,00 kr.
0,761 kr. 76,10 kr.
0,686 kr. 343,00 kr.
0,567 kr. 567,00 kr.
Full Reel (Order in multiples of 2000)
0,50 kr. 1.000,00 kr.
0,455 kr. 1.820,00 kr.
0,41 kr. 4.100,00 kr.
0,388 kr. 9.312,00 kr.

Similar Product

ams OSRAM LS T676-R1S1-1-0-20-R18-Z
ams OSRAM
Single Colour LEDs Super Red, 645nm 224mcd, 20mA
New At Mouser

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
TOPLED
645 nm
Red
30 mA
2.3 V
Colorless
2.4 mm
Round Flat
Non-Diffused
LS T676
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.1 mm
Length: 3.2 mm
Luminous Intensity: 224 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.