LZ4-40R408-0000

ams OSRAM
897-LZ440R4080000
LZ4-40R408-0000

Mfr.:

Description:
LED Lighting Modules Infrared - 850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
123,84 kr. 123,84 kr.
95,26 kr. 952,60 kr.
79,15 kr. 6.332,00 kr.
74,53 kr. 41.736,80 kr.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Lighting Modules
RoHS:  
IR LEDs (Infrared)
Infrared
700 mA
7.2 V
19.9 mm
19.9 mm
LZ4-40R408
Tray
Brand: ams OSRAM
Lens Shape: Dome
Power Rating: 5 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 80
Subcategory: LED Lighting
Tradename: LuxiGen
Viewing Angle: 95 deg
Part # Aliases: Q65113A2988
Unit Weight: 4,296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LZ4 LEDs

ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.