LRTB R48G

720-LRTBR48G
LRTB R48G

Mfr.:

Description:
Multi-Colour LEDs RGB Multi CHIPLED

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
RGB
632 nm, 523 nm, 455 nm
120 deg
10 mA
1.95 V, 2.7 V, 2.7 V
Colorless
1 mm x 1 mm
Square
Clear
Brand: ams OSRAM
Height: 0.55 mm
Length: 1.3 mm
Luminous Intensity: 56 mcd, 125 mcd, 28 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 24000
Subcategory: LEDs
Type: Multi-Color LEDs
Vr - Reverse Voltage: 10 V, 5 V, 5 V
Width: 1.3 mm
Part # Aliases: Q65111A6355
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

RGB Type LEDs

ams OSRAM RGB Type LEDs are high brightness LEDs that come in a variety of packages. ams OSRAM RGB Type LEDs feature common anode technology that admits an additive mixture of color stimuli by independent driving of each chip. Their compact size fits best for high-resolution narrow pitch video walls and indoor and outdoor displays.

Availability

Stock:
Not Available

Pricing (DKK)

Similar Product

ams OSRAM LRTBR48G-P9Q7-1+R7S5-26+NP-68
ams OSRAM
Multi-Colour LEDs Multi CHIPLED RGB 623nm 530nm 471nm