KW3 HNL631.TK-7TTC-6L07M0-JCAB

ams OSRAM
720-KW3HNLTK7TTC6L7M
KW3 HNL631.TK-7TTC-6L07M0-JCAB

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.494

Stock:
3.494 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3494 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,33 kr. 31,33 kr.
23,28 kr. 232,80 kr.
18,58 kr. 1.858,00 kr.
16,49 kr. 8.245,00 kr.
16,41 kr. 16.410,00 kr.
Full Reel (Order in multiples of 2000)
14,25 kr. 28.500,00 kr.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
458 cd
1410 lm
120 deg
1.5 A
9.61 V
9.6 W
6.37 mm
3.75 mm
0.5 mm
- 40 C
+ 135 C
Tinted
3.59 mm x 1.15 mm
Rectangular
Clear
KW3 HNL631.TK
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A1297
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

OSLON® Black Flat X LEDs (3-Chip Version)

ams OSRAM OSLON® Black Flat X LEDs (3-Chip Version) are high-performance light emitting diodes offering 1350lm (typical) at 1000mA. The OSLON® Black Flat X LEDs are optimised for forward lighting applications with a high focus on system cost. These SMT devices are very stable, durable, and can be used with standard processes. The pad geometry of the OSLON Black platform offers excellent thermal performance, enabling developers to reduce heat sink size or remove it from the application design entirely. 

OSLON® Black Flat X LED Devices

ams OSRAM OSLON® Black Flat X LED Devices offer high efficiency for standard forward lighting applications. The LEDs have a high focus on system cost. The SMT device is very stable, durable and is used with standard processes. The pad geometry of the widely used OSLON Black Flat product platform was further optimised to allow for excellent thermal conditions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.