KW CVLMM2.TK-Y2Y6-4L35M3-2686

ams OSRAM
720-KWCVLMM2TK4L35M3
KW CVLMM2.TK-Y2Y6-4L35M3-2686

Mfr.:

Description:
White LEDs Forward Lighting LED - OSLON Compact PM - KW CVLMM2.TK - Tiny ceramic package 2 pad design

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.074

Stock:
2.074 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,53 kr. 7,53 kr.
5,34 kr. 53,40 kr.
3,98 kr. 398,00 kr.
3,37 kr. 1.685,00 kr.
3,18 kr. 3.180,00 kr.
3,00 kr. 6.000,00 kr.
Full Reel (Order in multiples of 4000)
2,76 kr. 11.040,00 kr.
2,56 kr. 20.480,00 kr.
2,55 kr. 61.200,00 kr.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1.65 mm x 1.25 mm x 0.732 mm
White
273 lm
120 deg
1 A
3.4 V
2.2 W
1.65 mm
1.25 mm
0.73 mm
- 40 C
+ 135 C
White
0.73 mm
Square
KW CVLMM2.TK
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A5311
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

OSLON® Compact PM Generation 2

ams OSRAM OSLON® Compact PM Generation 2 are compact lighting sources with isolated thermal pads for improved heat dissipation. The ams OSRAM OSLON Compact PM features a small z-tolerance of (+/- 35µm). The product family has brightness in combination with outstanding luminance.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.