GW J9LHS2.4M-C0C7-2+35+13+30AW-1

ams OSRAM
720-J924MC0C72351330
GW J9LHS2.4M-C0C7-2+35+13+30AW-1

Mfr.:

Description:
Multi-Colour LEDs Tighter wavelength binning with high CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.506

Stock:
3.506 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,77 kr. 9,77 kr.
6,93 kr. 69,30 kr.
5,20 kr. 520,00 kr.
4,66 kr. 2.330,00 kr.
Full Reel (Order in multiples of 1000)
3,95 kr. 3.950,00 kr.
3,87 kr. 7.740,00 kr.
3,27 kr. 16.350,00 kr.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
2020 (5050 metric)
630 nm, 575 nm, 480 nm
38.9 lm
120 deg
100 mA
2.1 V, 2.9 V, 3 V, 3.1 V
210 mW, 290 mW, 300 mW, 310 mW
Colorless
Brand: ams OSRAM
Height: 11 mm
Length: 50 mm
Luminous Intensity: 13 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: GW J9LHS2.4M
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: DURIS
Type: Low Power LEDs
Width: 50 mm
Part # Aliases: Q65113A4660
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

DURIS® E 5050 RGBW LEDs

ams OSRAM DURIS® E 5050 RGBW offers a 4-in-1 color package for general lighting applications. The E 5050 RGBW LEDs feature industry-compatible performance and form factor delivering outstanding reliability for users. Each LED chip is individually controlled to allow high customization color options, tight wavelength, and color binning for excellent homogeneity.