GR PSLM31.23-FTGP-45-FG

ams OSRAM
720-PSLM3123A4675
GR PSLM31.23-FTGP-45-FG

Mfr.:

Description:
Single Colour LEDs Red 623nm DURIS S 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.173

Stock:
18.173 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,60 kr. 3,60 kr.
2,48 kr. 24,80 kr.
1,78 kr. 178,00 kr.
1,47 kr. 735,00 kr.
1,28 kr. 1.280,00 kr.
Full Reel (Order in multiples of 4500)
1,10 kr. 4.950,00 kr.
1,09 kr. 9.810,00 kr.
1,07 kr. 24.075,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1212 (3030 metric)
623 nm
Red
15 lm
100 mA
2.11 V
200 mW
Colorless
2.55 mm x 2.55 mm
Square
Clear
DURIS S 5
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 0.6 mm
Length: 3 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.55 mm
Part # Aliases: GR PSLM31.23-FTGP-45-FG-100-R18 Q65112A4675
Unit Weight: 17,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

DURIS® S 5 PSLM Mid-Power LEDs

ams OSRAM DURIS® S 5 PSLM Mid Power LEDs are single-color LEDs available in orange, amber, blue, red, green, and white illumination colors. The LEDs feature a 2.11V to 3.36V forward voltage range, 120° viewing angle @50% Iv, and 10mA to 200mA forward current range. These mid-power LEDs operate from -40°C to 100°C temperature range. The DURIS® S 5 mid-power LEDs are available in a white SMT package with colored diffused resin. Typical applications include architectural lighting, accent and effect lighting, smart lighting, and cove lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.