GH CSSPM1.24-4T2U-1-1-350-R33

ams OSRAM
720-HCPM1244T2U11350
GH CSSPM1.24-4T2U-1-1-350-R33

Mfr.:

Description:
Single Colour LEDs Red 660nm OSLON SSL
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
9,85 kr. 9,85 kr.
6,99 kr. 69,90 kr.
5,24 kr. 524,00 kr.
4,48 kr. 2.240,00 kr.
4,24 kr. 4.240,00 kr.
3,54 kr. 10.620,00 kr.
3,42 kr. 20.520,00 kr.
3,32 kr. 29.880,00 kr.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SMD-3
660 nm
Red
400 mW
350 mA
2.15 V
Dome
OSLON SSL 120
Reel
Brand: ams OSRAM
Configuration: Square
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 1.754 mm
Length: 3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3 mm
Part # Aliases: Q65112A5153
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.