AS7057-BWLM

ams OSRAM
985-AS7057-BWLM
AS7057-BWLM

Mfr.:

Description:
Analog Front End - AFE DISCRETE SENSOR SYSTEMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.601

Stock:
1.601 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,58 kr. 18,58 kr.
12,09 kr. 120,90 kr.
10,89 kr. 272,25 kr.
9,25 kr. 925,00 kr.
8,80 kr. 2.200,00 kr.
Full Reel (Order in multiples of 500)
5,55 kr. 2.775,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Analog Front End - AFE
RoHS:  
AS7057
Biosignal
I2C
1.98 V
1.7 V
- 30 C
+ 85 C
SMD/SMT
WLCSP-16
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Product: Analog Front End - AFEs
Product Type: Analog Front End - AFE
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Part # Aliases: 512690020 Q65114A1332
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AS7056 & AS7057 Medical & Health Sensors

ams OSRAM AS7056 and AS7057 Medical and Health Sensors are next-generation Analog Frontend (AFE) vital sign sensors. The AS7056/AS7057 allows users to detect biosignals such as photoplethysmogram (PPG), pulse transit time (PTT), and proximity. PPG is the most used HRM method, measuring the pulse rate by sampling light modulated by blood vessels, which expand and contract as blood pulses through them. Apart from HRM/HRV, optical Blood Pressure and SpO2 are also enabled by the two independent working photodiode inputs of the AS7056/AS7057.