KRE2ANA1BBD

ZF
540-KRE2ANA1BBD
KRE2ANA1BBD

Mfr.:

Description:
Rocker Switches SPST - On-Off 16A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.570

Stock:
1.570 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,19 kr. 16,19 kr.
13,95 kr. 139,50 kr.
13,20 kr. 330,00 kr.
12,61 kr. 630,50 kr.
12,09 kr. 1.209,00 kr.
11,34 kr. 2.835,00 kr.
10,97 kr. 10.531,20 kr.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
16 A
250 VAC
28 VDC
Solder Lug
Rocker
Black
Through Hole
Silver
Bulk
Actuator Style: Rocker
Brand: ZF
Compliance: C-UR-US
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rocker Switches
Series: KR
Factory Pack Quantity: 960
Subcategory: Switches
Unit Weight: 9,719 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS