CRE24F2HBBNE

ZF
540-CRE24F2HBBNE
CRE24F2HBBNE

Mfr.:

Description:
Rocker Switches SPDT BLK 20A QC TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 809

Stock:
809 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,35 kr. 13,35 kr.
12,01 kr. 120,10 kr.
11,49 kr. 229,80 kr.
11,19 kr. 559,50 kr.
8,80 kr. 880,00 kr.
8,58 kr. 1.716,00 kr.
8,50 kr. 4.250,00 kr.
8,28 kr. 16.560,00 kr.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
ON - OFF - ON
20 A
125 VAC
Quick Connect
Black
Panel Mount
Silver Alloy
Bulk
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 9,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS