AC0402FR-078K25L

YAGEO Logo
603-AC0402FR-078K25L

AC0402FR-078K25L

Mfr.:

Description:
Thick Film Resistors - SMD 8.25 k Ohms 62.5 mW 0402 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.022

Stock:

9.022
Can Dispatch Immediately

On Order:

20.000
Expected 05-Jul-23

Factory Lead Time:

31
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 0,10 € 0,10 €
10 0,022 € 0,22 €
100 0,009 € 0,90 €
500 0,008 € 4,00 €
1.000 0,004 € 4,00 €
5.000 0,003 € 15,00 €
Full Reel (Order in multiples of 10000)
10.000 0,002 € 20,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  Details
AC
8.25 kOhms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
Automotive Grade
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.32 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors General Purpose
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose Resistor
Width: 0.5 mm
Unit Weight: 0,650 mg
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Image Description
Lite-On LTST-C195KGJRKT Also Bought Image
Standard LEDs - SMD Green/Red Clear 571nm/631nm
Murata GRM155R71C104KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
Murata GRM21BR61H106KE43L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 0805
Murata GRM155R71H103KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402
Molex 55091-0474 Also Bought Image
Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 40 CKT
Taiyo Yuden NR6028T330M Also Bought Image
Power Inductors - SMD NEWER VERSION 963-NRS6028T330MMGJ
TDK C1608X7R1H224K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.22uF X7R 10% T: 0.8mm
Murata GRT1555C1E120JA02D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TDK CGB2A1X5R1E105K033BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0402 25V 1uF X5R 10% T: 0.33mm
Molex 52885-0474 Also Bought Image
Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 40 CKT