AA0805FR-073R9L
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 3.9 Ohms 1/8 Wa 0805 1% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (DKK)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,642 kr. | 0,64 kr. | |
| 0,283 kr. | 2,83 kr. | |
| 0,209 kr. | 20,90 kr. | |
| 0,164 kr. | 82,00 kr. | |
| 0,149 kr. | 149,00 kr. | |
| Full Reel (Order in multiples of 5000) | ||
| 0,104 kr. | 520,00 kr. | |
| 0,09 kr. | 900,00 kr. | |
Similar Products
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Denmark
