ISH2424A

209-ISH2424A
ISH2424A

Mfr.:
XP Power

Description:
Isolated DC/DC Converters - SMD DC-DC, 2W SMD, SINGLE O/P, UNREG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
59,23 kr. 59,23 kr.
57,44 kr. 287,20 kr.
55,65 kr. 556,50 kr.
53,26 kr. 1.331,50 kr.
49,76 kr. 5.672,64 kr.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Isolated DC/DC Converters - SMD
RoHS:  
SMD/SMT
1 Output
2 W
24 V
21.6 V
26.4 V
24 V
1.5 kV
- 40 C
+ 105 C
12.7 mm
11.2 mm
7 mm
Industrial
Isolated
ISH
Brand: XP Power
Input Voltage: 21.6 V to 26.4 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 38
Subcategory: DC-DC Converters
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99