DDC4024S24

XP Power
209-DDC4024S24
DDC4024S24

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC DIN Rail, 40W, 3:1 input
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
18 Weeks Estimated factory production time.
Minimum: 256   Multiples: 64
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
432,01 kr. 110.594,56 kr.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
40 W
24 V
10 V
32 V
24 V
1.7 A
1.5 kV
56 mm
53 mm
91 mm
Industrial
DDC40
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 10 V to 32 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 64
Subcategory: DC-DC Converters
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99