159353850A6300

Wurth Elektronik
710-159353850A6300
159353850A6300

Mfr.:

Description:
VCSEL Lasers WL-VCSL Emit 150face emit Vertical 3535

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 20/02/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
149,65 kr. 149,65 kr.
133,38 kr. 6.669,00 kr.
126,82 kr. 12.682,00 kr.
Full Reel (Order in multiples of 500)
107,72 kr. 53.860,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Differential Efficiency: 0.9 W/A
If - Forward Current: 3 A
Moisture Sensitive: Yes
Package/Case: 1414 (3535 metric)
Series: WL-VCSL
Factory Pack Quantity: 500
Vf - Forward Voltage: 2.1 V
Wavelength: 850 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

WL-VCSL Vertical Cavity Surface Lasers

Würth Elektronik WL-VCSL Vertical Cavity Surface Lasers are an emitter for 940nm wavelength homogeneous light and offer high optical power output. The homogeneous light that is emitted displays radiation patterns of 60° x 45° and 110° x 85°. These lasers feature a robust package with low thermal resistance and offer a different field of view due to the special diffused silica glass. Würth Elektronik WL-VCSL Vertical Cavity Surface Lasers are used in applications such as biometric identification, 3D recognition, LiDAR time of flight, autonomous robotics, and the autonomous industry.