1313210530000

Wurth Elektronik
710-1313210530000
1313210530000

Mfr.:

Description:
Multi-Colour LEDs WL-ICLED ICa.5mA 65/85/20 mcd Side View RGB LED w/integ Controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.043

Stock:
3.043
Can Dispatch Immediately
On Order:
3.000
Expected 27/02/2026
3.000
Expected 13/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,36 kr. 4,36 kr.
3,60 kr. 36,00 kr.
2,95 kr. 295,00 kr.
2,50 kr. 2.500,00 kr.
Full Reel (Order in multiples of 3000)
2,18 kr. 6.540,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Multi-Colour LEDs
RoHS:  
Multi-Color LEDs
SMD/SMT
RGB
120 deg
5.5 mA
5 V
Colorless
Half-Round
Brand: Wurth Elektronik
Height: 1.5 mm
Length: 3.2 mm
Luminous Intensity: 80 mcd, 120 mcd, 50 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: WL-ICLED
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1 mm
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541410000
USHTS:
8542310030
ECCN:
EAR99

WL-ICLED Single-Wire ICs Within LEDs

Würth Elektronik WL-ICLED Single-Wire Integrated Controllers (ICs) Within LEDs offer an advanced lighting solution with an IC capable of pulse width modulation (PWM) dimming. These LEDs ensure a steady current to their three color chips, making them ideal for achieving precise color mixing in both dynamic and static applications. The integrated controller eliminates the need for complex circuitry and challenging PCB layouts. With a single microcontroller unit (MCU) transmitting information to the initial ICLED in a chain, subsequent ICLEDs receive the data through daisy-chain connections. This simplifies the overall setup without requiring extra connections to the MCU. The single-wire WL-ICLED series from Würth Elektronik is crafted from top-tier materials, featuring superior solderability and reliability for consistent performance over time.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

WL-ICLED Single-/Dual-Wire Integrated Controllers

Würth Elektronik WL-ICLED Single-/Dual-Wire Integrated Controllers (ICs) offer an advanced lighting solution that precisely controls LED applications requiring individual color and brightness control. Single-wire ICs provide a simplified setup overall with no need for extra connections to the microcontroller unit (MCU), transmitting information to the initial ICLED in a chain where subsequent ICLEDs receive the data through daisy-chain connections. The dual-wire ICs feature a protocol that works with two lines: a data line (DIN) and a clock signal line (CIN). This dual-wire design enables data transmission up to 13 times faster than with single-wire ICELDs. Würth Elektronik WL-ICLED Single-/Dual-Wire are ideal for signal control systems, full-color matrix displays, indoor illumination, and E-mobility applications.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.